SKF 1 Hole Cylindrical, 6326 M/C3VL0241 130 mm ID
- RS Stock No.:
- 460-692
- Mfr. Part No.:
- 6326 M/C3VL0241
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP425,159.78
(exc. VAT)
PHP476,178.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425,159.78 |
*price indicative
- RS Stock No.:
- 460-692
- Mfr. Part No.:
- 6326 M/C3VL0241
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 130mm | |
| Number of Mount Holes | 1 | |
| Material | Steel | |
| Width | 58mm | |
| Series | 6326 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Static Load Rating | 216kN | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 229kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 130mm | ||
Number of Mount Holes 1 | ||
Material Steel | ||
Width 58mm | ||
Series 6326 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Static Load Rating 216kN | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 229kN | ||
- COO (Country of Origin):
- AT
Gavin
The SKF single row deep groove ball bearings feature an electrically insulating coating on the outside surfaces of either the inner or outer bearing ring. This keeps stray electric currents from passing through the bearings, protecting them against electrical erosion damage and helping prevent lubricant degradation resulting from electric current discharge. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds.
Coating protects against electrical erosion damage
Reduced lubricant degradation resulting from electric current discharge
Typical benefits of single row deep groove ball bearings
Related links
- SKF 1 Hole Cylindrical, TUJ 40 TF 40 mm ID
- SKF 1 Hole Cylindrical, TUJ 45 TF 45 mm ID
- SKF 1 Hole Cylindrical, TUJ 35 TF 35 mm ID
- SKF 1 Hole Cylindrical, TUJ 30 TF 30 mm ID
- SKF 1 Hole Cylindrical, TU 20 TF 20 mm ID
- SKF 1 Hole Cylindrical, TU 35 TF 35 mm ID
- SKF 1 Hole Cylindrical, TU 25 TF 25 mm ID
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
