SKF 1 Hole Cylindrical, TUJ 45 TF 45 mm ID
- RS Stock No.:
- 463-302
- Mfr. Part No.:
- TUJ 45 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,607.54
(exc. VAT)
PHP14,120.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,607.54 |
*price indicative
- RS Stock No.:
- 463-302
- Mfr. Part No.:
- TUJ 45 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 1 | |
| Locking Type | Screw | |
| Material | Cast Iron | |
| Length | 144mm | |
| Width | 49mm | |
| Depth | 117mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | TUJ 45 TF | |
| Static Load Rating | 21.6kN | |
| Limiting Speed | 4300rpm | |
| Dynamic Load Rating | 33.2kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 1 | ||
Locking Type Screw | ||
Material Cast Iron | ||
Length 144mm | ||
Width 49mm | ||
Depth 117mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series TUJ 45 TF | ||
Static Load Rating 21.6kN | ||
Limiting Speed 4300rpm | ||
Dynamic Load Rating 33.2kN | ||
- COO (Country of Origin):
- IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a (set) screw on the inner ring, which makes it easy to mount.
Designed for an alternating rotation
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
Related links
- SKF 1 Hole Cylindrical, TUJ 40 TF 40 mm ID
- SKF 1 Hole Cylindrical, TUJ 35 TF 35 mm ID
- SKF 1 Hole Cylindrical, TUJ 30 TF 30 mm ID
- SKF 4 Hole Cylindrical, FYJ 45 TF 45 mm ID
- SKF 4 Hole Cylindrical, FYC 45 TF 45 mm ID
- SKF 2 Hole Cylindrical, FYTB 45 TF 45 mm ID
- SKF 1 Hole Cylindrical, TU 20 TF 20 mm ID
- SKF 1 Hole Cylindrical, TU 35 TF 35 mm ID
