SKF 1 Hole Cylindrical, TU 20 TF 20 mm ID

Subtotal (1 unit)*

PHP5,588.68

(exc. VAT)

PHP6,259.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,588.68

*price indicative

RS Stock No.:
464-770
Mfr. Part No.:
TU 20 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

1

Locking Type

Screw

Material

Cast Iron

Length

97mm

Width

34mm

Depth

92mm

Standards/Approvals

RoHS

Series

TU 20 TF

Bore Type

Cylindrical

Static Load Rating

6.55kN

Limiting Speed

8500rpm

Dynamic Load Rating

12.7kN

COO (Country of Origin):
IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a set screw on the inner ring, which makes it easy to mount.

Designed for an alternating rotation

Quick and easy to mount onto the shaft

Accommodate static initial misalignment

Long service life

Reduced noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy