RS Better World
INA 4 Hole Distance Fixing Bore, TFE50-XL-N-I
- RS Stock No.:
- 312-728
- Mfr. Part No.:
- TFE50-XL-N-I
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP11,832.57
(exc. VAT)
PHP13,252.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,832.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-728
- Mfr. Part No.:
- TFE50-XL-N-I
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Static Load Rating | 44000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Static Load Rating 44000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Housing units RCJY is an four-bolt flanged housing unit made up of cast iron material, It has eccentric locking collar.
T seals
Related links
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, PMEY60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, RME40-XL-N 40 mm ID
- INA 4 Hole Distance Fixing Bore, TME35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, TME60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, TME70-XL-I
