RS Better World
INA 4 Hole Distance Fixing Bore, TME70-XL-I
- RS Stock No.:
- 312-698
- Mfr. Part No.:
- TME70-XL-I
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP31,906.77
(exc. VAT)
PHP35,735.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,906.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-698
- Mfr. Part No.:
- TME70-XL-I
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Bore Type | Distance Fixing Bore | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Bore Type Distance Fixing Bore | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA TME housing units are four bolt flanged housing units made from cast iron, designed to house bearings with high precision and durability. These units feature a centring spigot, which ensures proper alignment of the housing and the bearing, helping to prevent misalignment during installation and operation.
Eccentric locking collar
T seals for enhanced protection
Related links
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, TME65-214-XL-I 65 mm ID
- INA 4 Hole Distance Fixing Bore, TFE50-XL-N-I
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, PME55-XL 55 mm ID
