INA 4 Hole Distance Fixing Bore, TME35-XL-N 35 mm ID
- RS Stock No.:
- 310-429
- Mfr. Part No.:
- TME35-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP8,007.89
(exc. VAT)
PHP8,968.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,007.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-429
- Mfr. Part No.:
- TME35-XL-N
- Manufacturer:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Width | 37.7mm | |
| Depth | 31.3mm | |
| Mount Hole Size | 11.5 mm | |
| Series | TME | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Static Load Rating | 15300N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Dynamic Load Rating | 27500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Width 37.7mm | ||
Depth 31.3mm | ||
Mount Hole Size 11.5 mm | ||
Series TME | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Static Load Rating 15300N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Dynamic Load Rating 27500N | ||
RoHS Status: Exempt
Related links
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA 2 Hole Distance Fixing Bore, RCJT35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, PMEY60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, TFE50-XL-N-I
- INA 4 Hole Distance Fixing Bore, RME40-XL-N 40 mm ID
- INA 4 Hole Distance Fixing Bore, TME60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
