SCHAEFFLER Mechanical Puller, 15 kN Force, 120 mm, 1-Piece
- RS Stock No.:
- 882-606
- Mfr. Part No.:
- MSP-2/3-120
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP18,326.97
(exc. VAT)
PHP20,526.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,326.97 |
*price indicative
- RS Stock No.:
- 882-606
- Mfr. Part No.:
- MSP-2/3-120
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 15kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 120 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Mechanical | ||
Hydraulic Force 15kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 120 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER mechanical puller is a versatile tool designed for efficient extraction tasks. It excels as a two- or three-arm puller, providing optimal grip and force delivery in various mechanical applications.
Grip width can reach a maximum of 120 mm
Designed for a maximum grip depth of 80 mm
Offers a pulling force of 15 kN
Lightweight at approximately 1.6 kg
Convertible for two- or three-arm usability
Related links
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 380 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 270 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
