SCHAEFFLER Mechanical Puller, 45 kN Force, 270 mm, 1-Piece
- RS Stock No.:
- 882-608
- Mfr. Part No.:
- MSP-2/3-270
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP29,827.10
(exc. VAT)
PHP33,406.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,827.10 |
*price indicative
- RS Stock No.:
- 882-608
- Mfr. Part No.:
- MSP-2/3-270
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 45kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 270 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Mechanical | ||
Hydraulic Force 45kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 270 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER mechanical two-/three-arm puller designed to facilitate the efficient removal of components from assemblies, ensuring smooth operation in demanding applications.
Maximum grip width of 270 mm ensures suitability for various parts
Pulling force capability of 45 kN provides strength and reliability
Gripping depth reaches up to 160 mm for comprehensive access
Convertible usability as a two- or three-arm puller offers versatility
Lightweight design at approximately 4.3 kg allows for easy handling
Related links
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 300 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 120 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 380 mm, 1-Piece
- SNR Mechanical Puller 1-Piece
- Facom Hydraulic Bearing Puller 270 mm, 13-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
