SNR Mechanical Puller
- RS Stock No.:
- 706-086
- Mfr. Part No.:
- TOOLBBPS10-100/BALLBEARINGPULLERSET
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP77,275.09
(exc. VAT)
PHP86,548.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,275.09 |
*price indicative
- RS Stock No.:
- 706-086
- Mfr. Part No.:
- TOOLBBPS10-100/BALLBEARINGPULLERSET
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SNR tool bearing is designed for efficient mechanical extraction, making it an essential tool for professionals in various industries. With a robust construction and a mass of 8.4 kg, it is engineered to handle internal clamping extraction capacities of up to 7000 kg. This versatility allows for the safe and effective removal of bearings and other tightly fitted components, ensuring optimal performance during the extraction process. Built with precision, the unit is Ideal for those who demand reliability and efficiency in their equipment, supported by the trusted reputation of NTN in the manufacturing sector.
High extraction capacity of 7000 kg for demanding applications
Robust build, weighing 8.4 kg for durability in professional settings
Specially designed for efficient mechanical extraction of bearings
Manufactured by ntn, a reputable leader in the tooling industry
Ideal for both industrial and workshop environments
