SNR Mechanical Puller, 120 mm, 1-Piece
- RS Stock No.:
- 701-138
- Mfr. Part No.:
- ToolSCMP2/3-180/Self-centermechpul
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP19,595.15
(exc. VAT)
PHP21,946.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,595.15 |
*price indicative
- RS Stock No.:
- 701-138
- Mfr. Part No.:
- ToolSCMP2/3-180/Self-centermechpul
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 120 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 120 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR self-centring mechanical extractor is designed for efficient extraction tasks, offering a robust solution for professional use. With a mass of 2.3 kg, this tool ensures ease of handling while maintaining powerful extraction capabilities. Its maximum load capacity of 3000 kg and a generous working range of up to 120 mm make it an indispensable addition to any toolkit. Engineered for reliability and precision, the SCMP series is the Ideal choice for those demanding consistent performance in challenging mechanical extraction scenarios.
Mass of 2.3 kg ensures ease of transportation and manoeuvrability
Capacity to handle loads up to 3000 kg enhances its versatility across various applications
Maximum extraction range of 120 mm allows for use in tighter spaces
Robust construction guarantees durability and long-lasting performance
Designed for professional-grade tasks, suitable for mechanics and technicians alike
