SNR Mechanical Puller
- RS Stock No.:
- 701-089
- Mfr. Part No.:
- TOOLBPSET5-44/Borepullerset
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP61,369.07
(exc. VAT)
PHP68,733.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,369.07 |
*price indicative
- RS Stock No.:
- 701-089
- Mfr. Part No.:
- TOOLBPSET5-44/Borepullerset
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SNR tool BP set 5 to 44 is an essential bore puller set designed for mechanical extraction applications. Crafted for efficiency, this tool series enables users to securely and effectively extract components with an internal clamping capacity of up to 5000 kg. Engineered with precision and reliability in mind, this set is Ideal for both professional mechanics and Serious DIY enthusiasts, delivering outstanding performance in a range of extraction tasks. Weighing in at 5 kg, it strikes the perfect balance between portability and robustness, making it a VITAL addition to any toolkit.
Has an internal clamping extraction capacity of 5000 kg for powerful applications
Lightweight at 5 kg, ensuring ease of handling without compromising strength
Manufactured by ntn, a reputable brand in the field of industrial tools
Suitable for use in various mechanical and automotive contexts, enhancing versatility
Constructed to high standards, ensuring long-lasting reliability and performance
