Gedore Lever Press Universal Puller, 10 t Force, 200 mm, 1-Piece

This image is representative of the product range

Subtotal (1 unit)*

PHP48,081.80

(exc. VAT)

PHP53,851.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP48,081.80

*price indicative

RS Stock No.:
602-624
Mfr. Part No.:
8000900
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Universal Puller

Operation

Lever Press

Hydraulic Force

10t

Number of Pieces

1

Bearing Puller Capacity

200 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Universal puller is designed for safe and efficient removal of discs, wheels, and ball bearings. This innovative 2-arm pattern puller boasts a robust drop-forged construction, ensuring durAbility even under high pulling forces. With a maximum external clamping width of 520 mm, the puller allows for precise, centred pulling, making it an Ideal tool for both professional mechanics and DIY enthusiasts. Additionally, the Ability to reposition the legs transforms it into a versatile puller suitable for both external and internal applications. Upgrade options with a hydraulic spindle further enhance its capAbility, providing flexibility to accommodate various clamping depths.

Strong drop forged pattern ensures long lasting durability

Scale allows for uniform adjustment of puller legs

Can be transformed into an internal puller by repositioning the legs

Interchangeable legs available for various clamping depths

Maximum pulling force of 10 tonnes for demanding tasks

Total length of 600 mm enables better reach for different applications

Wide clamping range from 185 mm to 600 mm for versatile use

Optional hydraulic spindle for increased pulling strength

Easy handling thanks to an ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy