Gedore Lever Press Universal Puller, 5 t Force, 150 mm, 1-Piece
- RS Stock No.:
- 602-647
- Mfr. Part No.:
- 8000580
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP13,735.13
(exc. VAT)
PHP15,383.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,735.13 |
*price indicative
- RS Stock No.:
- 602-647
- Mfr. Part No.:
- 8000580
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Hydraulic Force | 5t | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 150 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Hydraulic Force 5t | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is a proven model designed for the safe and efficient removal of various components such as discs, wheels, and ball bearings. Crafted with a robust drop-forged pattern, it guarantees durability and reliability under high pulling forces. The puller's legs feature a scale that ensures precise, centred adjustments, optimising force application even in challenging situations. With the flexibility to use it as both an external and internal puller by repositioning the legs, this versatile tool meets various clamping depths thanks to its interchangeable options. The option to upgrade with a hydraulic spindle enhances its capabilities, making it a valuable asset for any toolkit.
Strong drop forged design for maximum durability
Scale on legs for precise, centred adjustments
Adaptable for use as both internal and external puller
Interchangeable legs cater to multiple clamping depths
Can be upgraded with a hydraulic spindle for enhanced performance
Specifications include a usable clamping reach of 150mm
Max external clamping width of 160mm for versatile applications
Total length of 245mm and net weight of 3kg for easy handling
Graduation on the puller enhances measurement accuracy
Width across flats measures 22mm, suitable for a variety of jobs
Related links
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Bearing Puller 260 mm, 1-Piece
- Gedore Lever Press Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
