SKF Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 308-771
- Mfr. Part No.:
- TMMR 60F-3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,591.86
(exc. VAT)
PHP4,022.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,591.86 |
*price indicative
- RS Stock No.:
- 308-771
- Mfr. Part No.:
- TMMR 60F-3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF spindle is expertly designed to enhance the performance of the TMMR 60F reversible jaw puller, ensuring reliability in demanding tasks. Built with precision in mind, it delivers exceptional durability and efficiency, making it an indispensable tool for professionals. Whether you are engaged in automotive repairs or heavy machinery maintenance, this component supports seamless operation while providing ease of use. The thoughtful engineering behind the spindle promotes consistent performance, allowing users to work with confidence. Equipped to withstand rigorous applications, this spare part exemplifies quality craftsmanship.
Designed specifically for the TMMR 60F reversible jaw puller.
Engineered for high durability to withstand demanding environments.
Promotes efficient operation during various maintenance tasks.
Ensures a perfect fit for easy installation and optimal performance.
Supported by SKF's commitment to quality and reliability in spare parts.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
- SKF Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
