SKF Mechanical Bearing Puller, 1-Piece

Subtotal (1 unit)*

PHP4,546.40

(exc. VAT)

PHP5,091.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,546.40

*price indicative

RS Stock No.:
308-735
Mfr. Part No.:
TMMR 160F-3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI

SKF Puller Spindles Replacement, 1 Piece Quantity, Mechanical Operation - TMMR 160F-3


This puller spindle replacement is a mechanical spare part designed to restore the spindle function in reversible jaw pullers used in industrial maintenance. It serves as a direct replacement spindle compatible with specific reversible jaw puller models, intended for repair and upkeep tasks in workshop and plant environments where controlled mechanical extraction is required.

Features & Benefits


• Compatible with designated reversible jaw pullers for straightforward fitment
• Mechanical operation supports controlled force application during extraction
• Manufactured by an established supplier for predictable component sourcing
• Supplied as an individual item to replace a worn spindle quickly

**Applications**


• Suitable for maintenance of reversible jaw pullers in production lines
• Ideal for refurbishment of extraction tools in mechanical workshops
• Used with pullers performing bearing and gear removals in plants
• Can be used for on-site repair tasks in automation equipment servicing

Which tool types is this component intended to replace within?


It is intended as a spindle spare for reversible jaw puller tools used where threaded spindle action provides axial extraction force.

How is the item supplied for ordering and stocking?


The component is supplied as a single piece, facilitating purchase and immediate replacement in service operations.

What operational mode does the part support during removal tasks?


The part functions via mechanical actuation, allowing technicians to apply controlled torque and axial load manually or with standard tool drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy