NSK Flanged Bearing Unit 20 mm ID 110 mm OD UCFH204D1
- RS Stock No.:
- 642-565
- Mfr. Part No.:
- UCFH204D1
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,024.68
(exc. VAT)
PHP3,387.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,024.68 |
*price indicative
- RS Stock No.:
- 642-565
- Mfr. Part No.:
- UCFH204D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Flanged Bearing Unit | |
| Outside Diameter | 110mm | |
| Static Load Rating | 6.65N | |
| Dynamic Load Rating | 12.8kN | |
| Overall Width | 33.3mm | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Flanged Bearing Unit | ||
Outside Diameter 110mm | ||
Static Load Rating 6.65N | ||
Dynamic Load Rating 12.8kN | ||
Overall Width 33.3mm | ||
Bore Type Round | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK modified flanged unit with cast housing is designed for robust industrial applications, combining strength and reliability in a Compact form. This unit is equipped with a precision-bearing design and offers a bore diameter of 20 mm, ensuring smooth rotational performance. With an overall height of 62 mm and a height of the spherical seat centre at 42 mm, it is built to withstand varied load conditions. The unit comes with an M8 bolt size for easy mounting and features a range of nominal dimensions tailored for compatibility across multiple machinery setups. The construction quality ensures enduring service life, making it a preferred choice for professionals seeking dependable performance.
Incorporates a bearing UC204D1 for reliable operation
Includes a housing FH204D1 for enhanced structural integrity
8 kN, ensuring durability under repetitive loads
Designed with precise mounting dimensions for easy integration into existing systems
Constructed with quality materials to ensure longevity and reduce maintenance needs
Mass of approximately 0.
6 kg facilitates straightforward handling and installation
6 kg facilitates straightforward handling and installation
Related links
- FAG Bearing Unit Insert 60 mm ID 110 mm OD UC212
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK Insert Bearing 60 mm ID 110 mm OD 1060-60G
- NSK 6310DDU 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310DDUC3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
