NSK 6916DDU 1 Row Ball Bearing - 80 mm ID, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP7,140.85

(exc. VAT)

PHP7,997.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,140.85

*price indicative

RS Stock No.:
642-151
Mfr. Part No.:
6916DDU
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

110mm

Race Width

16mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

24kN

Dynamic Load Rating

27.4kN

Bore Type

Round

Limiting Speed

3200rpm

Bearing Type

Deep Groove

Flange Outside Diameter

110mm

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is engineered for robust performance and reliable durability in various applications. Designed to accommodate radial loads while minimizing friction, this bearing exhibits excellent dynamic load ratings of up to 27,400 N. Crafted with precision, it features boundary dimensions that ensure a perfect fit within machinery, making it Ideal for industries requiring smooth operational flow. Its Durable construction and grease lubrication capability allows for operational speeds of up to 3,200 min-1, ensuring that the bearing can handle substantial workloads with ease, thus enhancing the efficiency and longevity of your equipment.

Offers exceptional Basic dynamic load ratings for reliable performance under load

Precision-engineered dimensions that ensure compatibility in diverse mechanical settings

Grease lubrication feature helps to maintain optimal performance and reduce wear

Maximises operational efficiency with a high speed capability of 3,200 min-1

Designed with minimal chamfer dimensions to enhance fit and performance in applications

Constructed to withstand significant radial loads while ensuring smooth operation

Includes a substantial number of balls for enhanced load distribution and stability

Lightweight construction at approximately 0.391 kg contributes to overall machinery efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy