NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- RS Stock No.:
- 642-558
- Mfr. Part No.:
- UCF320D1
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP63,459.91
(exc. VAT)
PHP71,075.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,459.91 |
*price indicative
- RS Stock No.:
- 642-558
- Mfr. Part No.:
- UCF320D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Material | Steel | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 173kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | UCF | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Material Steel | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 173kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series UCF | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for heavy loads and reliable performance, making it an essential component for machinery in various applications. This metric series product is designed with a bore diameter of 30 mm and an outside diameter of 62 mm, ensuring a perfect fit for critical installations. With a total width of 25 mm, this bearing accommodates axial loads efficiently, supported by its robust static and dynamic load ratings of 79,500 N and 82,000 N respectively. The construction adheres to ISO standards, presenting a reliable solution for both grease and oil-bath lubrication, aimed at maintaining optimal operating speeds in demanding environments.
Delivers reliable load capacity with a Basic dynamic load rating of 82,000 N
Iso-compliant design assures compatibility and performance consistency
Optimised geometry reduces friction, enhancing overall efficiency
Includes chamfered design elements to facilitate easy installation and prevent damage
Branded construction ensures quality and durability in high-demand scenarios
Offers precise abutment dimensions for secure housing fitment
Lightweight design at approximately 0.
355 kg aids in reducing overall machinery weight
355 kg aids in reducing overall machinery weight
Features effective load centre dimensioning for improved load distribution
Related links
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- NSK Insert Bearing 100 mm ID 298 mm OD MFC100
- NSK Insert Bearing 100 mm ID 267.5 mm OD MSF100
- NSK Insert Bearing 100 mm ID 200 mm OD 3095-100G
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
