NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- RS Stock No.:
- 642-513
- Mfr. Part No.:
- SFT55DEC
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP8,385.80
(exc. VAT)
PHP9,392.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,385.80 |
*price indicative
- RS Stock No.:
- 642-513
- Mfr. Part No.:
- SFT55DEC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 215mm | |
| Material | Steel | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | SFT | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 215mm | ||
Material Steel | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series SFT | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units from the SFT Series accommodate bearing inserts with flinger Seals and allow for the installation of triple seal bearing inserts. These units are designed for enhanced performance and durability in various applications.
Cast iron construction for strength and stability
Easy installation and maintenance
Effective contamination prevention through sealing options
Related links
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- SNR Insert Bearing 90 mm ID 215 mm OD UK320G2H
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- SKF Bearing Unit Insert 100 mm ID 215 mm OD UC 320
- SKF Bearing Unit Insert 101.6 mm ID 215 mm OD UC 320-64
- SKF 6224 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- SKF 6224/C3 1 Row Ball Bearing - 120 mm ID, 215 mm OD
