NSK Pillow Block Bearing 55 mm ID 310 mm OD UCP311D1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,659.63

(exc. VAT)

PHP16,418.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,659.63

*price indicative

RS Stock No.:
642-128
Mfr. Part No.:
UCP311D1
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Pillow Block Bearing

Inside Diameter

55mm

Outside Diameter

310mm

Static Load Rating

45kN

Dynamic Load Rating

71.5kN

Bore Type

Round

Non Compliant

COO (Country of Origin):
JP
The NSK Pillow Block Unit with cast housing is specifically engineered for reliable and robust support in various mechanical applications. This product ensures optimal alignment and load distribution, accommodating a bore diameter of 55 mm and an overall length of 310 mm. Constructed to endure diverse operational conditions, it features a height of 80 mm at the spherical seat centre, ensuring dependable function in demanding environments. This pillow Block unit is designed for easy mounting with the compatible M16 bolt size, streamlining installation processes while delivering durability and performance.

Versatile dimensions including a base width of 80 mm and overall height of 154 mm for adaptability

Enhanced structural integrity provided by a robust cast housing design for long-lasting performance

Precision-engineered attachment bolt hole diameters of 20 mm, ensuring a secure fit

Efficient support functionality with optimal distance between attachment bolts of 236 mm

Reduced maintenance requirements due to high-quality manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy