NSK, H3132 Adapter Sleeve Steel 210 mm OD
- RS Stock No.:
- 639-796
- Mfr. Part No.:
- H3132
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP25,962.60
(exc. VAT)
PHP29,078.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,962.60 |
*price indicative
- RS Stock No.:
- 639-796
- Mfr. Part No.:
- H3132
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Adapter Sleeve | |
| Bore Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Overall Length | 210mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Adapter Sleeve | ||
Bore Diameter 140mm | ||
Outside Diameter 210mm | ||
Overall Length 210mm | ||
Material Steel | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing Adapter Sleeve can be fitted with oil inlet grooves and oil distribution channels to make installation and removal easier. Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts.
Easy to install
Ideal for both professional and industrial applications
Related links
- NSK, H3130 Adapter Sleeve Steel 195 mm OD
- RS PRO Adapter Sleeve Steel 82 mm OD
- SKF, H 312 Adapter Sleeve Steel 80 mm OD
- SKF, H 317 Adapter Sleeve Steel 110 mm OD
- RS PRO Adapter Sleeve Steel 58 mm OD
- RS PRO Adapter Sleeve Steel 52 mm OD
- RS PRO Adapter Sleeve Steel 85 mm OD
- RS PRO Adapter Sleeve Steel 70 mm OD
