NSK, H3130 Adapter Sleeve Steel 195 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP22,191.17

(exc. VAT)

PHP24,854.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,191.17

*price indicative

RS Stock No.:
639-795
Mfr. Part No.:
H3130
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Adapter Sleeve

Bore Diameter

135mm

Outside Diameter

195mm

Overall Length

195mm

Material

Steel

Non Compliant

COO (Country of Origin):
TW
The NSK Bearing Adapter Sleeve can be fitted with oil inlet grooves and oil distribution channels to make installation and removal easier. Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts.

Easy to install

Ideal for both professional and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy