SKF Locking Clip Locknut For Use With HM, HME, MS 3080-76
- RS Stock No.:
- 465-072
- Mfr. Part No.:
- MS 3080-76
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,763.43
(exc. VAT)
PHP7,575.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,763.43 |
*price indicative
- RS Stock No.:
- 465-072
- Mfr. Part No.:
- MS 3080-76
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locknut | |
| Sub Type | Locking Clip | |
| Inside Diameter | 12mm | |
| Dimensions | 28 x 15 x 5 mm | |
| Standards/Approvals | No | |
| For Use With | HM, HME | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locknut | ||
Sub Type Locking Clip | ||
Inside Diameter 12mm | ||
Dimensions 28 x 15 x 5 mm | ||
Standards/Approvals No | ||
For Use With HM, HME | ||
- COO (Country of Origin):
- SE
The SKF MS Locking clips are locking devices, used to secure HM and HME lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut. A bolt attaches the clips to the side face of the lock nut. A new locking clip should be used each time the corresponding lock nut is installed.
Simple with stable and reliable fastening element
Easy to install and remove
Used for HM and HME lock nuts
Related links
- SKF Locking Clip Locknut For Use With HM MS 3056
- SKF Locking Clip Locknut For Use With HM MS 3072
- SKF Locking Clip Locknut For Use With HME MS 3044
- SKF Locking Clip Locknut For Use With HME MS 3060
- SKF Locking Clip Locknut For Use With HME MS 3068-64
- SKF Locking Clip Bearing Kit For Use With Locknut, MS 3052-48
- Festo CPV18 Locking Clip, 530056
- Festo CPV18 Locking Clip, 526204
