SKF Locking Clip Locknut For Use With HME, HM, MS 3060

Subtotal (1 unit)*

PHP4,081.54

(exc. VAT)

PHP4,571.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,081.54

*price indicative

RS Stock No.:
465-071
Mfr. Part No.:
MS 3060
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locknut

Sub Type

Locking Clip

Inside Diameter

9mm

Dimensions

24 x 12 x 4 mm

Standards/Approvals

No

For Use With

HME, HM

COO (Country of Origin):
SE
The SKF MS locking clips are locking devices, used to secure HM and HME lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut. A bolt attaches the clips to the side face of the lock nut. A new locking clip should be used each time the corresponding lock nut is installed.

Simple with stable and reliable fastening element

Easy to install and remove

Used for HM and HME lock nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy