SKF Precision Locknut Locknut For Use With Roller Bearings, HM 3060

Subtotal (1 unit)*

PHP101,265.53

(exc. VAT)

PHP113,417.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP101,265.53

*price indicative

RS Stock No.:
462-577
Mfr. Part No.:
HM 3060
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locknut

Sub Type

Precision Locknut

Inside Diameter

300mm

Dimensions

360 x 42 mm

Standards/Approvals

No

For Use With

Roller Bearings

COO (Country of Origin):
SE

Akshay


The SKF HM lock nuts are used to locate bearings onto a shaft. They have metric trapezoidal threads and eight equally spaced slots located around their circumference to accommodate an impact spanner. They should be locked by a locking clip to prevent unintentional loosening. HM lock nuts can be reused, provided they are not damaged.

Simple, stable and reliable fastening element

Easy to install and remove

Reusable with new locking clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy