Pfannenberg 21108 Series Green Signal Beacons 24V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-434
- Mfr. Part No.:
- 21108636000
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,057.05
(exc. VAT)
PHP28,063.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,057.05 |
*price indicative
- RS Stock No.:
- 888-434
- Mfr. Part No.:
- 21108636000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | DC | |
| Current Consumption | 165mA | |
| Mount Type | Surface Mount | |
| Housing Colour | Green | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | 21108 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type DC | ||
Current Consumption 165mA | ||
Mount Type Surface Mount | ||
Housing Colour Green | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series 21108 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
High signalling effect suitable for harsh environments
Three selectable operating modes: continuous, blinking, and flashing light
Operating temperature ranges from –40 °C to +55 °C
Durable construction with IP 66 | IP 67 protection rating
Related links
- Pfannenberg 21108 Series Green Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
