Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-428
- Mfr. Part No.:
- 21108631009
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,823.63
(exc. VAT)
PHP49,082.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,823.63 |
*price indicative
- RS Stock No.:
- 888-428
- Mfr. Part No.:
- 21108631009
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | DC | |
| Mount Type | Surface Mount | |
| Current Consumption | 195mA | |
| Housing Colour | Clear | |
| Terminal Type | Cage Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V dc | |
| Series | 21108 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type DC | ||
Mount Type Surface Mount | ||
Current Consumption 195mA | ||
Housing Colour Clear | ||
Terminal Type Cage Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V dc | ||
Series 21108 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Meets stringent explosion protection standards for safe use in Zones 2 and 22
Equipped with high-output LEDs for superior signalling effects
Offers multiple operating modes including continuous, blinking, and flashing lights
Constructed to withstand shock and vibration, ensuring durability
Features adjustable light intensity for custom visibility requirements
Related links
- Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
