Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-433
- Mfr. Part No.:
- 21108635009
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,000.99
(exc. VAT)
PHP45,921.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,000.99 |
*price indicative
- RS Stock No.:
- 888-433
- Mfr. Part No.:
- 21108635009
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 195mA | |
| Mount Type | Surface Mount | |
| Current Type | DC | |
| Terminal Type | Cage Clamp | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V dc | |
| Series | 21108 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 195mA | ||
Mount Type Surface Mount | ||
Current Type DC | ||
Terminal Type Cage Clamp | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V dc | ||
Series 21108 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Suitable for Zones 2 and 22, ensuring compliance with explosion protection standards
Features three operating modes: continuous light, blinking light, and flashing light
Extremely resistant to shocks and vibrations, enhancing durability
Adjustable light intensity with a maximum viewing distance of 201 metres
Operates within a broad temperature range of -20 °C to +55 °C
Constructed from impact-proof polycarbonate for reliable performance
Related links
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
