Pfannenberg 21042 Series Clear Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-422
- Mfr. Part No.:
- 21042101179
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,936.52
(exc. VAT)
PHP48,088.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,936.52 |
*price indicative
- RS Stock No.:
- 888-422
- Mfr. Part No.:
- 21042101179
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | AC | |
| Current Consumption | 250mA | |
| Mount Type | Surface Mount | |
| Housing Colour | Clear | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | 21042 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type AC | ||
Current Consumption 250mA | ||
Mount Type Surface Mount | ||
Housing Colour Clear | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series 21042 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light is designed for tunnel environments, providing timely warnings through synchronised flash patterns.
Synchronised flashing of up to 10 devices without an additional controller
Variable brightness and flash frequency settings adjustable on-site
Integrated function monitoring with a fault message contact
Initial current is limited to under 1 A for safety
Robust design with IP 66 and IP 67 ratings for complete protection
Related links
- Pfannenberg 21042 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21042 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
