Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-496
- Mfr. Part No.:
- 21041105000
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP27,444.21
(exc. VAT)
PHP30,737.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,444.21 |
*price indicative
- RS Stock No.:
- 888-496
- Mfr. Part No.:
- 21041105000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Mount Type | Surface Mount | |
| Current Consumption | 250mA | |
| Current Type | AC | |
| Housing Colour | Red | |
| Terminal Type | Cage Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 21041 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Mount Type Surface Mount | ||
Current Consumption 250mA | ||
Current Type AC | ||
Housing Colour Red | ||
Terminal Type Cage Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Series 21041 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.
Designed to withstand harsh conditions with IP 66 and IP 67 ratings
Automatic synchronisation allows up to 10 units to operate in sync indefinitely
Capable of functioning in temperatures ranging from –40 °C to +55 °C
Maintains 70% light emission after 12,000,000 flashes for extended service life
Constructed with impact-resistant polycarbonate for enhanced durability
Related links
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21042 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66
