Mascot 4041305000 4041 Battery Charger For 29.2V, LiFePO4 1.4 A, Battery Pack with EU plug, 8 Plug-In
- RS Stock No.:
- 889-964
- Mfr. Part No.:
- 4041305000
- Manufacturer:
- Mascot
N
Subtotal (1 unit)*
PHP6,849.82
(exc. VAT)
PHP7,671.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,849.82 |
*price indicative
- RS Stock No.:
- 889-964
- Mfr. Part No.:
- 4041305000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 29.2V | |
| Maximum Charge Current | 1.4A | |
| Plug Type | EU | |
| Compatible Number of Cells | 8 | |
| Termination Type | Push-On / Open-End Termination | |
| Maximum Charging Time | 72h | |
| Compatible Battery Size | Battery Pack | |
| Compatible Number of Batteries | 1 | |
| Compatible Battery Chemistry | LiFePO4 | |
| Battery Charger Type | Plug-In | |
| Maximum Output Power | 42W | |
| Series | 4041 | |
| Standards/Approvals | IEC | |
| Weight | 230g | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 4041305000 | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | DC Connector | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Output Voltage 29.2V | ||
Maximum Charge Current 1.4A | ||
Plug Type EU | ||
Compatible Number of Cells 8 | ||
Termination Type Push-On / Open-End Termination | ||
Maximum Charging Time 72h | ||
Compatible Battery Size Battery Pack | ||
Compatible Number of Batteries 1 | ||
Compatible Battery Chemistry LiFePO4 | ||
Battery Charger Type Plug-In | ||
Maximum Output Power 42W | ||
Series 4041 | ||
Standards/Approvals IEC | ||
Weight 230g | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 264V ac | ||
Model Number 4041305000 | ||
Minimum Input Voltage 90V ac | ||
Output Connectors DC Connector | ||
- COO (Country of Origin):
- EE
The Mascot configurable battery charger designed for efficient and versatile charging of various LiFePO4 batteries, ensuring optimal maintenance and performance.
Maximum output power of 42W ensures robust performance across different applications
LED indications provide clear Visual feedback on charging status and fault detection
Compact design with dimensions of 131x57.5x36 mm and a weight of just 230g
Configurable charge settings tailored to specific battery needs for enhanced longevity
Related links
- Mascot 4041165000 4041 Battery Charger For 58.8V Battery Pack with EU plug, 14 Plug-In
- Mascot 4041295000 4041 Battery Charger For 29.4V Battery Pack with EU plug, 7 Plug-In
- Ansmann Battery Pack Charger For 9.6V NiCd EU plug, 8
- Mascot 4041135000 40411 Battery Charger For 42V Battery Pack with EU plug, 10 Plug-In
- Mascot 4340290000 4340 Battery Charger For 29.4V 8
- Mascot 3546 LI Battery Pack Charger For Battery Pack with AUS UK 7 Lead Acid
- Mascot 3546 LI Battery Pack Charger For Battery Pack with UK AUS 4 Lead Acid
- Mascot 2240 Battery Pack Charger For Battery Pack with AUS US 4
