Mascot 4041135000 40411 Battery Charger For 12.6V, Li-ion 3.3 A, Battery Pack with EU plug, 3 Plug-In
- RS Stock No.:
- 889-961
- Mfr. Part No.:
- 4041135000
- Manufacturer:
- Mascot
This image is representative of the product range
Subtotal (1 unit)*
PHP6,849.82
(exc. VAT)
PHP7,671.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) shipping from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,849.82 |
*price indicative
- RS Stock No.:
- 889-961
- Mfr. Part No.:
- 4041135000
- Manufacturer:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 12.6V | |
| Maximum Charge Current | 3.3A | |
| Plug Type | EU | |
| Termination Type | Push-On / Open-End Termination | |
| Compatible Battery Size | Battery Pack | |
| Battery Charger Type | Plug-In | |
| Maximum Charging Time | 5h | |
| Compatible Battery Chemistry | Li-ion | |
| Compatible Number of Cells | 3 | |
| Compatible Number of Batteries | 1 | |
| Maximum Output Power | 42W | |
| Weight | 220g | |
| Number of Charge Stages | 3 | |
| Series | 40411 | |
| Standards/Approvals | IEC | |
| Model Number | 4041135000 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | DC Connector | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Output Voltage 12.6V | ||
Maximum Charge Current 3.3A | ||
Plug Type EU | ||
Termination Type Push-On / Open-End Termination | ||
Compatible Battery Size Battery Pack | ||
Battery Charger Type Plug-In | ||
Maximum Charging Time 5h | ||
Compatible Battery Chemistry Li-ion | ||
Compatible Number of Cells 3 | ||
Compatible Number of Batteries 1 | ||
Maximum Output Power 42W | ||
Weight 220g | ||
Number of Charge Stages 3 | ||
Series 40411 | ||
Standards/Approvals IEC | ||
Model Number 4041135000 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Connectors DC Connector | ||
- COO (Country of Origin):
- EE
Related links
- MEAN WELL NPB-1200-24 NPB-1200 Battery Charger For 42V AGM Lead Acid
- Mascot 4041295000 4041 Battery Charger For 29.4V Battery Pack with EU plug, 7 Plug-In
- Mascot 4041305000 4041 Battery Charger For 33.6V Battery Pack with EU plug, 8 Plug-In
- Mascot 4041165000 4041 Battery Charger For 58.8V Battery Pack with EU plug, 14 Plug-In
- Mascot 3546065000 3546 Battery Charger For 5V 10
- Mascot 3546 LI Battery Pack Charger For Battery Pack with AUS UK 7 Lead Acid
- Mascot 3546 LI Battery Pack Charger For Battery Pack with UK AUS 4 Lead Acid
- Mascot 2240 Battery Pack Charger For Battery Pack with AUS US 4
