Mascot 3546085000 3546 Battery Charger For, NiMH 2 A with 2-Pin (IEC) plug, 4 to 8
- RS Stock No.:
- 889-958
- Mfr. Part No.:
- 3546085000
- Manufacturer:
- Mascot
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,841.52
(exc. VAT)
PHP7,662.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,841.52 |
*price indicative
- RS Stock No.:
- 889-958
- Mfr. Part No.:
- 3546085000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 2A | |
| Plug Type | 2-Pin (IEC) | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Number of Cells | 4 to 8 | |
| Termination Type | Current Detection | |
| Maximum Output Power | 27.2W | |
| Weight | 220g | |
| Number of Charge Stages | 3 | |
| Series | 3546 | |
| Standards/Approvals | IEC | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 3546085000 | |
| Output Connectors | Plug | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Maximum Charge Current 2A | ||
Plug Type 2-Pin (IEC) | ||
Compatible Battery Chemistry NiMH | ||
Compatible Number of Cells 4 to 8 | ||
Termination Type Current Detection | ||
Maximum Output Power 27.2W | ||
Weight 220g | ||
Number of Charge Stages 3 | ||
Series 3546 | ||
Standards/Approvals IEC | ||
Maximum Input Voltage 264V ac | ||
Model Number 3546085000 | ||
Output Connectors Plug | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- EE
The Mascot charger provides efficient charging for NiMH batteries, ensuring precise voltage management across multiple cell configurations. It designed for reliable performance under variable conditions, making it Ideal for various professional applications.
Max output power options tailored for different cell configurations: 6.8W to 27.2W
Soft Start and fast charge functionalities enhance charging efficiency
Multiple safety features, including short circuit proofing and temperature monitoring
Related links
- Mascot 3546065000 3546 Battery Charger For 5V 10
- Mascot 3546115000 3546 Battery Charger For 7.5V 12
- Mascot 4340290000 4340 Battery Charger For 29.4V 8
- Mascot 4040300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
- Mascot 3540300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
- Varta Charger For 5V AA 8 NiMH
- Ansmann Powerline 4.2 Pro Battery Charger For 5V AA EU plug, 4 Powerline 4.2 Pro
- Eneloop BQ-CC65E ERP RoHS Battery Charger For 5V dc AA 8 NiMH
