Mascot 4040160000 4040 LI Battery Charger For 16.8V, Lithium-ion 7 A with 3-Pin (IEC), 2-Pin (IEC) plug, 4
- RS Stock No.:
- 488-928
- Mfr. Part No.:
- 4040160000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
PHP14,597.30
(exc. VAT)
PHP16,348.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP14,597.30 |
*price indicative
- RS Stock No.:
- 488-928
- Mfr. Part No.:
- 4040160000
- Manufacturer:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 16.8V | |
| Maximum Charge Current | 7A | |
| Plug Type | 3-Pin (IEC), 2-Pin (IEC) | |
| Compatible Battery Chemistry | Lithium-ion | |
| Maximum Charging Time | 1h | |
| Compatible Number of Cells | 4 | |
| Maximum Output Power | 117.6W | |
| Weight | 590g | |
| Number of Charge Stages | 3 | |
| Series | 4040 LI | |
| Standards/Approvals | EN 61000-6-3, IEC 62368-1, EN 60601-1-2, EN 61000-6-1, Medical EN 60601-1/Home Health care EN 60601-1-11/Battery Charger EN 60335-2-29, EN 55014-1 and -2 | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 4040160000 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Output Voltage 16.8V | ||
Maximum Charge Current 7A | ||
Plug Type 3-Pin (IEC), 2-Pin (IEC) | ||
Compatible Battery Chemistry Lithium-ion | ||
Maximum Charging Time 1h | ||
Compatible Number of Cells 4 | ||
Maximum Output Power 117.6W | ||
Weight 590g | ||
Number of Charge Stages 3 | ||
Series 4040 LI | ||
Standards/Approvals EN 61000-6-3, IEC 62368-1, EN 60601-1-2, EN 61000-6-1, Medical EN 60601-1/Home Health care EN 60601-1-11/Battery Charger EN 60335-2-29, EN 55014-1 and -2 | ||
Maximum Input Voltage 264V ac | ||
Model Number 4040160000 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- EE
Related links
- Mascot 4040130000 4040 LI Battery Charger For 12.6V 2-Pin (IEC) plug, 3
- Mascot 2240 LI Battery Pack Charger For 16.4V Battery Pack with 2-Pin (IEC) plug, 4 Switch Mode
- Mascot 3540140000 4040 LiFe Battery Charger For 14.6V 2-Pin (IEC) plug, 4 Configurable
- Mascot 2240 LI Battery Pack Charger For 4.1V Battery Pack with 2-Pin (IEC) plug, 1 Switch Mode
- Mascot 4040300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
- Mascot 4040240000 4040 LA Battery Charger For 24V 2-Pin (IEC) plug Configurable
- Mascot 3540300000 4040 LiFe Battery Charger For 29.2V 2-Pin (IEC) plug, 8 Configurable
- Mascot 3546 LI Battery Pack Charger For 16.8V Battery Pack with UK AUS 4 Lead Acid
