Mascot 3546205000 3546 Battery Charger For, NiMH, NiCd 800 mA, Battery Pack with EU plug, 10 to 20 Plug-In
- RS Stock No.:
- 889-960
- Mfr. Part No.:
- 3546205000
- Manufacturer:
- Mascot
This image is representative of the product range
Subtotal (1 unit)*
PHP6,841.52
(exc. VAT)
PHP7,662.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) shipping from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,841.52 |
*price indicative
- RS Stock No.:
- 889-960
- Mfr. Part No.:
- 3546205000
- Manufacturer:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 800mA | |
| Plug Type | EU | |
| Termination Type | Current Detection | |
| Battery Charger Type | Plug-In | |
| Compatible Battery Chemistry | NiMH, NiCd | |
| Maximum Charging Time | 5h | |
| Compatible Battery Size | Battery Pack | |
| Compatible Number of Cells | 10 to 20 | |
| Compatible Number of Batteries | 1 | |
| Maximum Output Power | 27.2W | |
| Number of Charge Stages | 3 | |
| Series | 3546 | |
| Standards/Approvals | IEC | |
| Weight | 220g | |
| Model Number | 3546205000 | |
| Maximum Input Voltage | 264V ac | |
| Output Connectors | Plug | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Maximum Charge Current 800mA | ||
Plug Type EU | ||
Termination Type Current Detection | ||
Battery Charger Type Plug-In | ||
Compatible Battery Chemistry NiMH, NiCd | ||
Maximum Charging Time 5h | ||
Compatible Battery Size Battery Pack | ||
Compatible Number of Cells 10 to 20 | ||
Compatible Number of Batteries 1 | ||
Maximum Output Power 27.2W | ||
Number of Charge Stages 3 | ||
Series 3546 | ||
Standards/Approvals IEC | ||
Weight 220g | ||
Model Number 3546205000 | ||
Maximum Input Voltage 264V ac | ||
Output Connectors Plug | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- EE
Related links
- Friwo Battery Pack Charger For 12V NiMH Battery Pack with Japan AUS US 4 to
- Mascot 2116 Battery Pack Charger For NiMH 800 mA EU AUS plug, 5 to 10
- Mascot 2115 Battery Pack Charger For 41V NiMH 800 mA 10 to 20
- Mascot 2116 Battery Pack Charger For NiMH 800 mA 5 to 10
- Mascot 2116 2116 Battery Charger For 21V NiCd 800 mA, 5 to 10
- Ansmann ACS 310 Battery Pack Charger For 14V NiCd Battery Pack with AUS EU 3 to 10
- Mascot 3546115000 3546 Battery Charger For NiCd 1.3 A with 2-Pin (IEC) plug, 6 to 12
- Mascot 2115 Battery Pack Charger For 41V NiMH 700 mA 6 to 12
