Mascot 4040110000 4040 Battery Charger For, NiMH 5.4 A, 8 to 12
- RS Stock No.:
- 488-922
- Mfr. Part No.:
- 4040110000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
PHP15,118.96
(exc. VAT)
PHP16,933.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,118.96 |
*price indicative
- RS Stock No.:
- 488-922
- Mfr. Part No.:
- 4040110000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 5.4A | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Number of Cells | 8 to 12 | |
| Maximum Charging Time | 5h | |
| Maximum Output Power | 115W | |
| Standards/Approvals | RoHS | |
| Weight | 590g | |
| Series | 4040 | |
| Maximum Input Voltage | 264V ac | |
| Model Number | 4040110000 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Charger | ||
Maximum Charge Current 5.4A | ||
Compatible Battery Chemistry NiMH | ||
Compatible Number of Cells 8 to 12 | ||
Maximum Charging Time 5h | ||
Maximum Output Power 115W | ||
Standards/Approvals RoHS | ||
Weight 590g | ||
Series 4040 | ||
Maximum Input Voltage 264V ac | ||
Model Number 4040110000 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- EE
The Mascot NiMH is a versatile charger designed for nickel metal hydride (NiMH) battery. It features ΔV-based charge control, ensuring optimal charging and battery management, along with temperature monitoring and various safety protections. With its configurable parameters and efficient charging process, it is well suited for a range of applications.
Class II insulation
IP44 and IP41 protection
Related links
- Mascot 4040310000 4040 Battery Charger For 20 to 30
- Mascot 4040080000 4040 Battery Charger For 6 to 8
- Mascot 4040200000 4040 Battery Charger For 12 to 20
- Mascot 3546115000 3546 Battery Charger For NiCd 1.3 A with 2-Pin (IEC) plug, 6 to 12
- Mascot 3546205000 3546 Battery Charger For NiCd 800 mA 10 to 20 Plug-In
- Mascot 3546085000 3546 Battery Charger For 4 to 8
- Energizer Recharge® Pro Charger Battery Charger For AA, AAA with EU plug
- Eneloop BQ-CC55E K-KJ Battery Charger For AA NiMH
