TE Connectivity Barrier Strip, 16 Contact, 9.53 mm Pitch, 1 Row, 600V, 25A

Subtotal (1 pack of 25 units)*

PHP22,052.16

(exc. VAT)

PHP24,698.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,052.16PHP882.086

*price indicative

RS Stock No.:
788-108
Mfr. Part No.:
9-1437653-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

16

Pitch

9.53mm

Current

25A

Orientation

Vertical

Housing Material

TPE

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Wire Size

22AWG

Termination Type - Bottom

Printed Circuit Pin

Termination Type - Top

Screw

Maximum Operating Temperature

105°C

Voltage

600V

Standards/Approvals

RoHS

Series

6PCV

COO (Country of Origin):
CN
The TE Connectivity Barrier Strip is designed for reliable electrical interconnections in various applications, providing robust and stable performance for enhanced circuit reliability.

RoHS Compliant for environmentally friendly usage

Offers two wall barriers that secure wiring against unintended shorts

Installation is simplified with wire-ready screws, enhancing efficiency

Suitable for a wide wire range, accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy