TE Connectivity Barrier Strip, 6 Contact, 9.53 mm Pitch, 1 Row, 600V, 5A
- RS Stock No.:
- 678-400
- Mfr. Part No.:
- 9-1437652-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 55 units)*
PHP17,985.27
(exc. VAT)
PHP20,143.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,985.27 | PHP327.005 |
*price indicative
- RS Stock No.:
- 678-400
- Mfr. Part No.:
- 9-1437652-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 6 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 5A | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 600V | |
| Series | BUCHANAN 6 Series | |
| Length | 58.7mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 6 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 5A | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Termination Type - Bottom Printed Circuit Pin | ||
Termination Type - Top Wire Clamp | ||
Voltage 600V | ||
Series BUCHANAN 6 Series | ||
Length 58.7mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Printed Circuit Pin Terminal designed for reliable, high-performance connections in printed circuit board (PCB) applications. It features a contact spacing of 0.375 inch, which ensures stable and secure wire terminations. The Terminal is built for durability, providing a strong electrical connection and resistance to wear, making it suitable for a range of electronic and industrial applications.
6 positions
Vertical orientation
RoHS compliant
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
