TE Connectivity Barrier Strip, 4 Contact, 8.26 mm Pitch, 1 Row, 150V, 20A
- RS Stock No.:
- 679-610
- Mfr. Part No.:
- 6-1437648-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
PHP21,163.05
(exc. VAT)
PHP23,702.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,163.05 | PHP264.538 |
*price indicative
- RS Stock No.:
- 679-610
- Mfr. Part No.:
- 6-1437648-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 8.26mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 3mm² | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | BUCHANAN 4 Series | |
| Length | 34.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 8.26mm | ||
Orientation Vertical | ||
Current 20A | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 3mm² | ||
Termination Type - Bottom Printed Circuit Pin | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Top Wire Clamp | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series BUCHANAN 4 Series | ||
Length 34.54mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
- TE Connectivity Dual Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 0.325 in Pitch 150V
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
