TE Connectivity Dual Barrier Strip, 8 Contact, 8.26 mm Pitch, 1 Row, 150V, 300 V, 20A
- RS Stock No.:
- 678-942
- Mfr. Part No.:
- 6-1437667-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
PHP18,074.06
(exc. VAT)
PHP20,242.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,074.06 | PHP722.962 |
*price indicative
- RS Stock No.:
- 678-942
- Mfr. Part No.:
- 6-1437667-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Dual Barrier Strip | |
| Pitch | 8.26mm | |
| Orientation | Right Angle | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG, 22AWG | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Termination Type - Top | Binding Combo Head | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 150V, 300V | |
| Length | 67.69mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | 4DB SERIES | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Dual Barrier Strip | ||
Pitch 8.26mm | ||
Orientation Right Angle | ||
Current 20A | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG, 22AWG | ||
Termination Type - Bottom Printed Circuit Pin | ||
Termination Type - Top Binding Combo Head | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 150V, 300V | ||
Length 67.69mm | ||
Standards/Approvals UL 94V-0 | ||
Series 4DB SERIES | ||
- COO (Country of Origin):
- US
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
