TE Connectivity Barrier Strip, 7 Contact, 11.12 mm Pitch, 1 Row, 600V, 30A
- RS Stock No.:
- 678-738
- Mfr. Part No.:
- 796709-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP28,990.53
(exc. VAT)
PHP32,469.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,990.53 | PHP1,449.527 |
*price indicative
- RS Stock No.:
- 678-738
- Mfr. Part No.:
- 796709-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Barrier Strip | |
| Pitch | 11.12mm | |
| Current | 30A | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG, 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 600V | |
| Length | 79.63mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | 8DBL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Barrier Strip | ||
Pitch 11.12mm | ||
Current 30A | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG, 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 600V | ||
Length 79.63mm | ||
Standards/Approvals UL 94V-0 | ||
Series 8DBL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Tri-Barrier Terminal Block is engineered to deliver a secure and robust connection in demanding industrial environments. Featuring a unique tri-barrier design, it offers exceptional protection against moisture, dust, and harsh chemicals, ensuring long-term reliability. This Terminal Block is built for high durability, making it Ideal for applications in automation, robotics, and electrical distribution systems where performance and safety are critical.
7 positions
RoHS compliant
Related links
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
