Nelco Black Male Banana Plug, 2 mm Connector, Solder cup termination Termination, 30V, 30A, Silver Plating
- RS Stock No.:
- 349-868
- Distrelec Article No.:
- 140-01-004
- Mfr. Part No.:
- 1 10200 110004
- Manufacturer:
- Nelco
Get a bulk buy discount
Add 10 more to save PHP272.50
View bulk pricing optionsSubtotal (1 unit)*
PHP347.47
(exc. VAT)
PHP389.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 74 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP347.47 | - |
| 10 - 24 | PHP320.22 | PHP272.50 |
| 25 + | PHP282.06 | PHP1,635.25 |
*price indicative
- RS Stock No.:
- 349-868
- Distrelec Article No.:
- 140-01-004
- Mfr. Part No.:
- 1 10200 110004
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Banana Plug | |
| Colour | Black | |
| Gender | Male | |
| Current | 30A | |
| Termination Method | Solder cup termination | |
| Voltage | 30V | |
| Connector Size | 2 mm | |
| Contact Plating | Silver | |
| Spring Contact | Yes | |
| Contact Material | Silver Plated | |
| Standards/Approvals | RoHS RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Banana Plug | ||
Colour Black | ||
Gender Male | ||
Current 30A | ||
Termination Method Solder cup termination | ||
Voltage 30V | ||
Connector Size 2 mm | ||
Contact Plating Silver | ||
Spring Contact Yes | ||
Contact Material Silver Plated | ||
Standards/Approvals RoHS RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
The Nelco Testing plug has a 2.3 mm size and is available with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).
Colour black
RoHS 3
Related links
- Nelco Red Male Banana Plug Solder cup termination Termination 20A, Silver Plating
- Nelco Black Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Yellow Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Gold Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Red Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco White Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Blue Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Black Female Banana Socket Nickel Plated Plating
