Nelco Black Female Banana Socket, 20A, Nickel Plated Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP409.51

(exc. VAT)

PHP458.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP409.51
10 - 24PHP376.70
25 +PHP331.04

*price indicative

RS Stock No.:
349-871
Distrelec Article No.:
140-14-007
Mfr. Part No.:
1 16009 410004
Manufacturer:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Colour

Black

Product Type

Banana Socket

Gender

Female

Current

20A

Contact Plating

Nickel Plated

Length

43mm

Contact Material

Silver Plated

Insulation Material

TPE

Standards/Approvals

RoHS RoHS 3 (2015/863)

COO (Country of Origin):
DE
The Nelco Joint socket is available in 4 mm and 2 mm sizes diameter with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).

Colour black

RoHS 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy