Nelco Red Male Banana Plug, 2 mm Connector, Solder termination Termination, 30V, 20A, Gold Plating

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP401.15

(exc. VAT)

PHP449.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP401.15-
10 +PHP369.437%

*price indicative

RS Stock No.:
349-862
Distrelec Article No.:
140-27-728
Mfr. Part No.:
1 10100 120017
Manufacturer:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Product Type

Banana Plug

Colour

Red

Gender

Male

Termination Method

Solder termination

Current

20A

Voltage

30V

Connector Size

2 mm

Contact Plating

Gold

Contact Material

Gold Plated

Standards/Approvals

RoHS RoHS 3 (2015/863)

COO (Country of Origin):
DE
The Nelco Testing plug has a 2 mm size and is available with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).

Colour red

RoHS 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy