Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 912-051
- Mfr. Part No.:
- 50782
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,080.44
(exc. VAT)
PHP15,770.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,080.44 |
*price indicative
- RS Stock No.:
- 912-051
- Mfr. Part No.:
- 50782
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Port Size | 22 mm | |
| Outlet Port Size | 22 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 180°C | |
| Handle Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Series | 5078 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Port Size 22 mm | ||
Outlet Port Size 22 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 180°C | ||
Handle Material Steel | ||
Standards/Approvals EN 10088 | ||
Series 5078 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with an actuator lever is designed for flanged connections, providing reliable performance in various industrial applications. Its robust construction ensures lasting durability under challenging conditions.
Made from CrNiMo steel 1.4401 for exceptional strength
Operating temperature range of -25 to +180 °C for versatile use
Flange connections can accommodate a motor in accordance with EN ISO 5211
Leaky if unpressed, ensuring prompt detection of issues
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
