Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- RS Stock No.:
- 912-040
- Mfr. Part No.:
- 92100
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,300.60
(exc. VAT)
PHP10,416.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,300.60 |
*price indicative
- RS Stock No.:
- 912-040
- Mfr. Part No.:
- 92100
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 15 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Series | 9210 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 15 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
Series 9210 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever is designed for precise control and reliability in fluid handling applications, catering specifically to heating and cooling systems.
Seal ring constructed from CIIR for enhanced durability
Spindle caulk composed of PTFE to prevent leaks
Length-adjustable actuator lever for versatile installation options
Lockable mechanism ensures secure operation
Related links
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
