Geberit Steel Push-in Threaded Ball, G 40 bar, Ball Valve
- RS Stock No.:
- 911-820
- Mfr. Part No.:
- 92110
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,300.60
(exc. VAT)
PHP10,416.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,300.60 |
*price indicative
- RS Stock No.:
- 911-820
- Mfr. Part No.:
- 92110
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 3/4 in | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Series | 9211 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 3/4 in | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel | ||
Standards/Approvals EN 10088 | ||
Series 9211 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever and hose connector ensures efficient control within piping systems, specifically designed for various heating and cooling applications.
Operating temperature ranges from -20 to +120 °C
Constructed from CrNiMo steel 1.4401, ensuring durability
PTFE Seals provide reliable performance under pressure
Fulfilment of requirements in accordance with TA Air VDI 2440
Related links
- Geberit Steel Push-in Threaded Ball Ball Valve
- PREVOST Brass Male Female Ball Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- PREVOST Brass Female Female Ball Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
