NTN 2311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 732-751
- Mfr. Part No.:
- 2311SKC3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP14,296.76
(exc. VAT)
PHP16,012.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,296.76 |
*price indicative
- RS Stock No.:
- 732-751
- Mfr. Part No.:
- 2311SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 24000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 76500N | |
| Series | 2311 | |
| Bore Type | Tapered | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 24000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 76500N | ||
Series 2311 | ||
Bore Type Tapered | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN double-row self-aligning ball bearing is designed to offer exceptional performance and reliability in various applications. This bearing features a pressed steel cage and tapered bore, allowing for effective self-alignment and stability even in misalignment conditions. The bearing's robust construction ensures durability under variable operating temperatures, making it a VITAL component for machinery that demands reliability and efficiency. Suitable for diverse industrial uses, this bearing is a preferred choice for reliability in performance and engineering excellence.
Self-aligning feature compensates for shaft misalignment effortlessly
Pressed steel cage construction ensures durability under rigorous conditions
Tapered bore design optimises the fit and performance of the bearing
Operating temperature range from -40°C to 120°C accommodates diverse environments
Min shoulder radii allow for smooth operation in confined spaces
Related links
- NTN 2311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NSK 2311KJC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
