NTN 1311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 700-350
- Mfr. Part No.:
- 1311SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,778.72
(exc. VAT)
PHP9,832.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,778.72 |
*price indicative
- RS Stock No.:
- 700-350
- Mfr. Part No.:
- 1311SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 51.5kN | |
| Bore Type | Tapered | |
| Series | 13 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 51.5kN | ||
Bore Type Tapered | ||
Series 13 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is an essential component designed to accommodate misalignment and support radial loads efficiently. Ideal for various industrial applications, this robust bearing features a pressed steel cage and a tapered bore, ensuring seamless operation with minimal maintenance. With a generous internal diameter of 55 mm and an external diameter of 120 mm, it provides an optimal fit for machinery, contributing to longevity and reliability in performance. The self-aligning capability helps to reduce wear, making it a preferred choice for operations exposed to fluctuating shaft positions.
Double-row design provides enhanced load-bearing capacity
Self-aligning feature minimises wear due to shaft misalignment
Pressed steel cage ensures durability and reliable operation
Tapered bore facilitates easy installation and secure fitting
Radial clearance class C3 allows for improved performance under variable conditions
Mass of 1.6 kg contributes to sturdy construction while maintaining ease of handling
Rated dynamic load of 51500000 mN supports rigorous operating environments
Rated static load of 17900000 mN ensures structural integrity even under rest conditions
Fatigue limit load of 400000 mN extends service life under heavy usage
Effective operating temperature range from -20°C to 120°C accommodates diverse applications
Related links
- NTN 2311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NSK 2311KJC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
