NTN 2311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-494
- Mfr. Part No.:
- 2311SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,997.05
(exc. VAT)
PHP14,556.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,997.05 |
*price indicative
- RS Stock No.:
- 706-494
- Mfr. Part No.:
- 2311SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 43mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 76.5kN | |
| Series | 23 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 43mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 76.5kN | ||
Series 23 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing offers an exceptional solution for dynamic load applications with its robust design and high-performance attributes. Engineered with a pressed steel cage and an open configuration, this bearing supports intense operational demands while ensuring reliable functionality. The internal diameter measures 55 mm, complemented by an external diameter of 120 mm and an inner ring width of 43 mm. Furthermore, it is characterized by a radial clearance class of C3, ensuring optimal performance under various load conditions. Designed to operate within a temperature range of -20 °C to 120 °C, this versatile component is well-suited for a wide range of industrial applications, making it an essential choice for reliability and efficiency.
Robust design for enhanced stability and load-bearing capacity
Pressed steel cage ensures exceptional resilience and durability
Open configuration facilitates easy maintenance and inspection
Radial clearance class C3 allows for effective performance under variable load conditions
Dynamic load capacity of 76500000 mN to support heavy-duty applications
Static load capacity of 24000000 mN caters to static applications effectively
Fatigue limit load of 1000000 mN enhances longevity in demanding conditions
Operating temperature range of -20 °C to 120 °C expands usability in various environments
Lightweight design at 2.08 kg promotes ease of installation
Compatible with oil and grease lubrication for flexible maintenance options
Related links
- NTN 2311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NSK 2311KJC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
